
100µF, 25V radial aluminum electrolytic capacitor with 20% tolerance. Features a 200mA ripple current, 25µA leakage current, and a dissipation factor of 14%. Designed for through-hole PCB mounting with a 2.5mm lead pitch, 0.5mm lead diameter, and 20mm lead length. Operating temperature range is -40°C to 85°C, with a 2000-hour life rating. RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 14% |
| Height | 11mm |
| Lead Diameter | 0.5mm |
| Lead Length | 20mm |
| Lead Pitch | 2.5mm |
| Lead/Base Style | Straight |
| Leakage Current | 25uA |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 10000 |
| Packaging | Bulk |
| Ripple Current | 200mA |
| RoHS Compliant | Yes |
| Series | ESK |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Not Compliant |
These are design resources that include the Kemet ESK107M025AC3AA
A 45 W dual output (12V/15V) reference design using Infineon's ICE184EM CoolSET SiP, featuring ZVS technology, high efficiency, and integrated protection for home appliances.