Aluminum electrolytic capacitor, 100µF capacitance, 35V DC rated voltage, and 20% tolerance. Features a radial package with 2.5mm lead pitch, 0.5mm lead diameter, and 20mm lead length. Operates within a -40°C to 85°C temperature range, offering 2000 hours of life at 85°C. Includes a leakage current of 35µA and ripple current of 200mA. RoHS compliant and suitable for through-hole PCB mounting.
Kemet ESK107M035AE3AA technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 6mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.12% |
| Height | 11mm |
| Lead Diameter | 0.5mm |
| Lead Length | 20mm |
| Lead Pitch | 2.5mm |
| Lead/Base Style | Straight |
| Leakage Current | 35uA |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 10000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 200mA |
| RoHS Compliant | Yes |
| Series | ESK |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Kemet ESK107M035AE3AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
