Cap Aluminum Lytic 100uF 35V 20% (8 X 11mm) Radial 3.5mm 230mA 2000h 85°C Bulk
Checking distributor stock and pricing after the page loads.
Kemet ESK107M035AG3AA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 11 |
| Polarity | POLARIZED |
| Manufacturer Series | ESK |
| Capacitance | 100 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 35 |
| Series | ESK |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |