The ESK226M100AE3KA is a 22uF aluminum electrolytic capacitor with a rated voltage of 100VDC and a tolerance of 20%. It features a radial termination style and a through-hole mounting type. The capacitor has a cylindrical can construction and a terminal pitch of 2.5mm. It operates within a temperature range of -40°C to 85°C and has a lifetime of 2000 hours. The Kemet ESK226M100AE3KA is suitable for use in a variety of applications requiring a standard aluminum electrolytic capacitor.
Checking distributor stock and pricing after the page loads.
| Capacitance | 22uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| Ripple Current | 105mA |
| Leakage Current | 22@2MinuA |
| Lifetime | 2000h |
| Size | 6.3 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 2.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |