Cap Aluminum Lytic 22uF 450V 20% (16 X 25mm) Radial 7.5mm 130mA 2000h 85°C Bulk
Checking distributor stock and pricing after the page loads.
Kemet ESK226M450AM7AA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Length | 25 |
| Polarity | POLARIZED |
| Capacitance | 22 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 450 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.