
Aluminum electrolytic capacitor with 2.2mF capacitance and 25V DC rated voltage. Features a 20% tolerance, 1.3A ripple current capability, and a 2000-hour lifespan at 85°C. This radial component has a 13mm diameter, 25mm height, and 5mm lead pitch, suitable for through-hole PCB mounting. Operating temperature range is -40°C to 85°C.
Sign in to ask questions about the Kemet ESK228M025AL4AA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet ESK228M025AL4AA technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Diameter | 13mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.14% |
| Height | 25mm |
| Lead Diameter | 0.6mm |
| Lead Length | 20mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Leakage Current | 550uA |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1600 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.3A |
| RoHS Compliant | Yes |
| Series | ESK |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Kemet ESK228M025AL4AA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.