This aluminum cylindrical can electrolytic capacitor has a capacitance of 33uF and a DC rated voltage of 25VDC. It features a 20% tolerance and a ripple current of 115. The capacitor has a leakage current of 8.3uA at 2 minutes and a lifetime of 2000 hours. It is designed for through hole mounting with a radial termination style and a terminal pitch of 2.5mm. The operating temperature range is -40 to 85 degrees Celsius.
Kemet ESK336M025AC3FA technical specifications.
| Capacitance | 33uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| Ripple Current | 115mA |
| Leakage Current | 8.3@2MinuA |
| Lifetime | 2000h |
| Size | 5 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 2.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Kemet ESK336M025AC3FA to view detailed technical specifications.
No datasheet is available for this part.