
Cap Aluminum Lytic 1uF 100V 20% (5 X 11mm) Radial 2mm 1.85 Ohm 105mA 8000h 105°C
Checking distributor stock and pricing after the page loads.
Kemet ESL105M100AC3AA technical specifications.
| Number of Terminals | 2 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.