Cap Aluminum Lytic 2200uF 6.3V 20% (10 X 30mm) Radial 5mm 1305mA 3000h 105°C Bulk
Checking distributor stock and pricing after the page loads.
Kemet ESX228M6R3AH6AA technical specifications.
| Number of Terminals | 2 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| REACH | Compliant |
| Military Spec | False |