The ESY277M100AN4EA is a 270uF aluminum electrolytic capacitor with a rated voltage of 100VDC and a tolerance of 20%. It features a very low ESR type and a maximum impedance of 0.069 ohms at 20°C and 100kHz. The capacitor is designed for through-hole mounting and has a size of 18 x 20. It operates within a temperature range of -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 270uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| Ripple Current | 1470mA |
| Leakage Current | 270@2MinuA |
| Size | 18 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.069@20°C@100kHzOhm |
| ESR Type | Very Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |