This aluminum cylindrical can electrolytic capacitor has a capacitance of 2700uF and a DC rated voltage of 6.3VDC. It features a tolerance of 20% and a ripple current of 2230. The capacitor has a leakage current of 170.1uA at 2 minutes and a lifetime of 5000 hours. It operates within a temperature range of -40 to 105°C and is suitable for through hole mounting with a radial termination style.
Checking distributor stock and pricing after the page loads.
Kemet ESY278M6R3AL3EA technical specifications.
| Capacitance | 2700uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| DC Rated Voltage | 6.3VDC |
| Ripple Current | 2230mA |
| Leakage Current | 170.1@2MinuA |
| Lifetime | 5000h |
| Size | 13 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.022@20°C@100kHzOhm |
| ESR Type | Very Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |