
Aluminum electrolytic capacitor with 330µF capacitance and 25V DC rated voltage, featuring 20% tolerance. This radial component offers 56mΩ ESR and 700mA ripple current capability. Designed for through-hole PCB mounting, it operates from -40°C to 105°C with a 3000-hour life expectancy at rated conditions. The package measures 8mm in diameter and 16mm in height with a 3.5mm lead pitch.
Kemet ESY337M025AG8AA technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.14% |
| ESR (Equivalent Series Resistance) | 56mR |
| Height | 16mm |
| Impedance | 56mR |
| Lead Diameter | 0.6mm |
| Lead Length | 20mm |
| Lead Pitch | 3.5mm |
| Lead/Base Style | Straight |
| Leakage Current | 82uA |
| Length | 16mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 700mA |
| RoHS Compliant | Yes |
| Series | ESY |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Kemet ESY337M025AG8AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.