This aluminum electrolytic capacitor features a capacitance of 390uF and a DC rated voltage of 63VDC. It has a tolerance of 20% and a maximum operating temperature of 105°C. The capacitor is designed for through hole mounting and has a very low ESR type. It is suitable for use in applications where a high capacitance and low impedance are required.
Kemet ESY397M063AM5EA technical specifications.
| Capacitance | 390uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| Ripple Current | 1448mA |
| Leakage Current | 245.7@2MinuA |
| Size | 16 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.073@20°C@100kHzOhm |
| ESR Type | Very Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.