Cap Aluminum Lytic 3900uF 6.3V 20% (13 X 25mm) Radial 5mm 2770mA 5000h 105°C Bag
Checking distributor stock and pricing after the page loads.
Kemet ESY398M6R3AL4AA technical specifications.
| Capacitance | 3900uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| DC Rated Voltage | 6.3VDC |
| Ripple Current | 2770mA |
| Leakage Current | 245.7@2MinuA |
| Lifetime | 5000h |
| Size | 13 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.018@20°C@100kHzOhm |
| ESR Type | Very Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |