This aluminum electrolytic capacitor has a capacitance of 3900uF and a working voltage of 6.3VDC with a tolerance of 20%. It is designed for through hole mounting with a radial termination style and a cylindrical can construction. The capacitor has a maximum impedance of 0.018 ohms at 20°C and 100kHz, and a very low ESR type. It operates between -40°C and 105°C.
Checking distributor stock and pricing after the page loads.
Kemet ESY398M6R3AL4KA technical specifications.
| Capacitance | 3900uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| DC Rated Voltage | 6.3VDC |
| Ripple Current | 2770mA |
| Leakage Current | 245.7@2MinuA |
| Lifetime | 5000h |
| Size | 13 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.018@20°C@100kHzOhm |
| ESR Type | Very Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |