Cap Aluminum Lytic 5600uF 6.3V 20% (13 X 35mm) Radial 5mm 3400mA 5000h 105°C T/R
Checking distributor stock and pricing after the page loads.
Kemet ESY568M6R3AL6KA technical specifications.
| Capacitance | 5600uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| DC Rated Voltage | 6.3VDC |
| Ripple Current | 3400mA |
| Leakage Current | 352.8@2MinuA |
| Lifetime | 5000h |
| Size | 13 X 35mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.015@20°C@100kHzOhm |
| ESR Type | Very Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |