This aluminum cylindrical can electrolytic capacitor has a capacitance of 5600uF and a working voltage of 6.3VDC with a tolerance of 20%. It features a very low ESR type and a maximum impedance of 0.018 ohms at 20°C and 100kHz. The capacitor is designed for through hole mounting and has a size of 16 x 20. It operates within a temperature range of -40 to 105°C.
Checking distributor stock and pricing after the page loads.
Kemet ESY568M6R3AM5EA technical specifications.
| Capacitance | 5600uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| DC Rated Voltage | 6.3VDC |
| Ripple Current | 3140mA |
| Leakage Current | 352.8@2MinuA |
| Size | 16 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.018@20°C@100kHzOhm |
| ESR Type | Very Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |