This aluminum cylindrical can electrolytic capacitor has a capacitance of 6800uF and a DC rated voltage of 6.3VDC. It features a tolerance of 20% and a ripple current of 3460. The capacitor has a leakage current of 428.4uA at 2 minutes and a lifetime of 5000 hours. It is designed for through hole mounting with a radial termination style and is constructed with an aluminum cylindrical can. The capacitor has a maximum impedance of 0.016 ohms at 20°C and 100kHz, and an ESR type of very low. It operates between -40°C and 105°C.
Checking distributor stock and pricing after the page loads.
Kemet ESY688M6R3AM7KA technical specifications.
| Capacitance | 6800uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| DC Rated Voltage | 6.3VDC |
| Ripple Current | 3460mA |
| Leakage Current | 428.4@2MinuA |
| Lifetime | 5000h |
| Size | 16 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Maximum Impedance | 0.016@20°C@100kHzOhm |
| ESR Type | Very Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |