Cap Film 0.0033uF 400V PEN 5% (7.3 X 6 X 2.5mm) SMD 125°C T/R
Kemet F115SG332J400V technical specifications.
| Capacitance | 3.3nF |
| Package/Case | 2824 |
| Depth | 6mm |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
No datasheet is available for this part.