Kemet's F115SL682J400V is a 6.8nF film capacitor with a tolerance of 5%. It has a package case size of 2824 and is designed for surface mount applications. The capacitor operates over a temperature range of -55°C to 125°C and is packaged on a reel. It is compliant with RoHS regulations.
Kemet F115SL682J400V technical specifications.
| Capacitance | 6.8nF |
| Package/Case | 2824 |
| Depth | 6mm |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
No datasheet is available for this part.