The Kemet F120HT333G050V is a film capacitor with a capacitance of 0.033uF and a voltage rating of 50VDC. It has a tolerance of 2% and is constructed with a stacked dielectric material of PPS. This capacitor is designed for surface mount applications and has a package size of 1210. The operating temperature range is from -55°C to 125°C.
Kemet F120HT333G050V technical specifications.
| Capacitance | 0.033uF |
| Voltage | 50VDC |
| Tolerance | 2% |
| DC Rated Voltage | 50VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -2% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Construction | Stacked |
| Size | 3.2 X 2.5 X 2.1mm |
| Package/Case | 1210 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet F120HT333G050V to view detailed technical specifications.
No datasheet is available for this part.