The F120HT393J050V film capacitor from Kemet features a capacitance of 0.039uF, a working voltage of 50VDC, and a tolerance of 5%. Constructed with a stacked design, this surface mount capacitor has a package size of 3.2 X 2.5 X 2.1mm and is rated for operation between -55C and 125C.
Kemet F120HT393J050V technical specifications.
| Capacitance | 0.039uF |
| Voltage | 50VDC |
| Tolerance | 5% |
| DC Rated Voltage | 50VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Construction | Stacked |
| Size | 3.2 X 2.5 X 2.1mm |
| Package/Case | 1210 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet F120HT393J050V to view detailed technical specifications.
No datasheet is available for this part.