This film capacitor from Kemet features a capacitance of 0.082uF with a voltage rating of 16VDC and a tolerance of 5%. It has a dielectric of PPS and a negative capacitance tolerance of -5%. The operating temperature range is from -55 to 125 degrees Celsius. The capacitor is constructed with a stacked design and has a size of 3.2 X 2.5 X 2.1mm. It is designed for surface mount applications and is packaged in a 1210 case.
Kemet F120HT823J016V technical specifications.
| Capacitance | 0.082uF |
| Voltage | 16VDC |
| Tolerance | 5% |
| DC Rated Voltage | 16VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Construction | Stacked |
| Size | 3.2 X 2.5 X 2.1mm |
| Package/Case | 1210 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet F120HT823J016V to view detailed technical specifications.
No datasheet is available for this part.