This 1.8uF film capacitor is designed for EMI suppression and has a maximum operating temperature of 125 degrees Celsius. It is rated for 50VDC and 30VAC, with a tolerance of 2%. The capacitor is constructed with a flat design and has a size of 12.7 X 11.5 X 6.5 mm. It is suitable for surface mount applications and has a minimum operating temperature of -55 degrees Celsius.
Kemet F125YR185G050V technical specifications.
| Capacitance | 1.8uF |
| Voltage | 50VDC|30VAC |
| Tolerance | 2% |
| DC Rated Voltage | 50VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -2% |
| AC Rated Voltage | 30VAC |
| Type | EMI Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Construction | Flat |
| Size | 12.7 X 11.5 X 6.5mm |
| Package/Case | 5045 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet F125YR185G050V to view detailed technical specifications.
No datasheet is available for this part.