The Kemet F126PH123J050V is a 0.012uF film capacitor with a DC rated voltage of 50VDC and an AC rated voltage of 30VAC. It features a tolerance of 5% and a dielectric of PPS. The capacitor has a negative capacitance tolerance of -5% and a positive capacitance tolerance of 5%. It is designed for EMI suppression and has a mounting style of surface mount. The capacitor is constructed with a flat design and has a size of 5.7 X 5 X 2. It operates over a temperature range of -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.012uF |
| Voltage | 50VDC|30VAC |
| Tolerance | 5% |
| DC Rated Voltage | 50VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 30VAC |
| Positive Capacitance Tolerance | 5% |
| Type | EMI Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Construction | Flat |
| Size | 5.7 X 5 X 2mm |
| Package/Case | 2220 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |