Kemet's F126PH182R050A is a surface mount EMI suppression film capacitor with a capacitance of 0.0018uF and a voltage rating of 50VDC. It has a tolerance of 2.5% and is constructed with a flat construction. The capacitor operates over a temperature range of -55 to 125 degrees Celsius and is available in a 2220 package. It is suitable for use in applications requiring EMI suppression.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.0018uF |
| Voltage | 50VDC|30VAC |
| Tolerance | 2.5% |
| DC Rated Voltage | 50VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -2.5% |
| AC Rated Voltage | 30VAC |
| Positive Capacitance Tolerance | 2.5% |
| Type | EMI Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Construction | Flat |
| Size | 5.7 X 5 X 2mm |
| Package/Case | 2220 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |