The Kemet F126PH273J050A is a film capacitor with a capacitance of 0.027uF and a working voltage of 50VDC. It has a tolerance of 5% and is designed for surface mount applications. The capacitor operates over a temperature range of -55°C to 125°C and is constructed with a flat, 2220 package. It is suitable for EMI suppression applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.027uF |
| Voltage | 50VDC|30VAC |
| Tolerance | 5% |
| DC Rated Voltage | 50VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 30VAC |
| Positive Capacitance Tolerance | 5% |
| Type | EMI Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Construction | Flat |
| Size | 5.7 X 5 X 2mm |
| Package/Case | 2220 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |