The Kemet F126PH562R050V is a 0.0056uF film capacitor with a 50VDC rating and 2.5% tolerance. It has a dielectric material of PPS and is designed for EMI suppression. The capacitor is rated for operation between -55°C and 125°C and is constructed in a flat, surface mount package with a size of 5.7 X 5 X 2. It is suitable for use in a variety of applications where a small, high-frequency capacitor is required.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.0056uF |
| Voltage | 50VDC|30VAC |
| Tolerance | 2.5% |
| DC Rated Voltage | 50VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -2.5% |
| AC Rated Voltage | 30VAC |
| Positive Capacitance Tolerance | 2.5% |
| Type | EMI Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Construction | Flat |
| Size | 5.7 X 5 X 2mm |
| Package/Case | 2220 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |