This Kemet F153AA185J100T is a surface mount power film capacitor with a capacitance of 1.8uF and a voltage rating of 100VDC or 63VAC. It has a tolerance of 5% and is constructed with a PET dielectric. The operating temperature range is -55 to 125 degrees Celsius. The capacitor is mounted on the surface and has a termination style of L Lead and a package type of DIP.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1.8uF |
| Voltage | 100VDC|63VAC |
| Tolerance | 5% |
| DC Rated Voltage | 100VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 63VAC |
| Positive Capacitance Tolerance | 5% |
| Type | Power Film |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | L Lead |
| Construction | Dual-In-Line |
| Size | 11 X 12.2 X 6.05mm |
| Terminal Pitch | 2.54mm |
| Package/Case | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |