This film capacitor features a capacitance of 0.47uF with a tolerance of 5%. It operates within a temperature range of -55°C to 125°C and is rated for 400VDC and 200VAC. The capacitor is constructed with a PET dielectric and has a dual-in-line construction. It is available in a surface mount package with a terminal pitch of 2.54mm and a size of 23 X 12.7 X 11mm.
Kemet F157AA474J400T technical specifications.
| Capacitance | 0.47uF |
| Voltage | 400VDC|200VAC |
| Tolerance | 5% |
| DC Rated Voltage | 400VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 200VAC |
| Positive Capacitance Tolerance | 5% |
| Type | Power Film |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | L Lead |
| Construction | Dual-In-Line |
| Size | 23 X 12.7 X 11mm |
| Terminal Pitch | 2.54mm |
| Package/Case | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.