Cap Film 8.2uF 100V PET 5% (23 X 12.7 X 11mm) L Lead DIP 2.54mm 125°C Bulk
Kemet F157AA825J100T technical specifications.
| Capacitance | 8.2uF |
| Voltage | 100VDC|63VAC |
| Tolerance | 5% |
| DC Rated Voltage | 100VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 63VAC |
| Positive Capacitance Tolerance | 5% |
| Type | Power Film |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | L Lead |
| Construction | Dual-In-Line |
| Size | 23 X 12.7 X 11mm |
| Terminal Pitch | 2.54mm |
| Package/Case | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.