The Kemet F160PL152K050V is a 0.0015uF film capacitor with a 50VDC working voltage and 10% tolerance. It has a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. The capacitor is constructed with a flat construction and has a size of 5.7 X 5 X 2.5mm. It is designed for surface mount applications and has a package type of 2220.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.0015uF |
| Voltage | 50VDC|30VAC |
| Tolerance | 10% |
| DC Rated Voltage | 50VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 30VAC |
| Positive Capacitance Tolerance | 10% |
| Type | EMI Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Surface Mount |
| Construction | Flat |
| Size | 5.7 X 5 X 2.5mm |
| Package/Case | 2220 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |