Cap Film 0.47uF 63V PET 20% (7.3 X 6 X 3.5mm) SMD 100°C T/R
Kemet F160SP474M063V technical specifications.
| Capacitance | 470nF |
| Package/Case | 2824 |
| Depth | 6mm |
| Dielectric | PET |
| Length | 7.3mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.