The F161SP474J063V is a 470nF film capacitor with a DC rated voltage of 63V and an AC voltage rating of 40V. It features a 5% tolerance and is constructed with a PET dielectric. The capacitor is available in a 2824 package type, suitable for surface mount applications. It operates over a temperature range of -55°C to 125°C and is compliant with RoHS regulations.
Kemet F161SP474J063V technical specifications.
| Capacitance | 470nF |
| Package/Case | 2824 |
| Dielectric | PET |
| Height | 3.5mm |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2300 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | F161 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 63V |
| Width | 6mm |
| RoHS | Compliant |
No datasheet is available for this part.