The F161SP474K063V film capacitor from Kemet features a capacitance of 0.47uF and a DC rated voltage of 63V. It has a maximum operating temperature of 125C and a minimum operating temperature of -55C. The capacitor measures 6mm in width, 7.3mm in length, and 3.5mm in height. It is designed for surface mount applications.
Kemet F161SP474K063V technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 6 |
| Length | 7.3 |
| Capacitance | 0.47 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 63 |
| Height | 3.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.