This 1uF power film capacitor from Kemet features a PET dielectric and a 5% tolerance. It operates over a temperature range of -55 to 125°C and is suitable for use in applications with a maximum voltage of 50VDC or 30VAC. The capacitor is constructed with a dual-in-line package and has a termination style of L Lead. It is designed for surface mount applications and has a size of 11 X 12.2 X 6.05.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1uF |
| Voltage | 50VDC|30VAC |
| Tolerance | 5% |
| DC Rated Voltage | 50VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 30VAC |
| Positive Capacitance Tolerance | 5% |
| Type | Power Film |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | L Lead |
| Construction | Dual-In-Line |
| Size | 11 X 12.2 X 6.05mm |
| Terminal Pitch | 2.54mm |
| Package/Case | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |