The F173AA184K050T from Kemet is a power film capacitor with a capacitance of 0.18uF and a voltage rating of 50VDC or 30VAC. It has a tolerance of 10% and is constructed with a PET dielectric. The capacitor is designed for surface mount applications and has a mounting style of L Lead. It has a size of 11 x 12.2 x 6.05mm and a terminal pitch of 2.54mm. The operating temperature range is from -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.18uF |
| Voltage | 50VDC|30VAC |
| Tolerance | 10% |
| DC Rated Voltage | 50VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 30VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Power Film |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | L Lead |
| Construction | Dual-In-Line |
| Size | 11 X 12.2 X 6.05mm |
| Terminal Pitch | 2.54mm |
| Package/Case | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |