The Kemet F174AA684K250T is a power film capacitor with a capacitance of 0.68uF and a voltage rating of 250VDC or 160VAC. It has a tolerance of 10% and is constructed with a PET dielectric. The capacitor is rated for operation between -55°C and 125°C and is designed for surface mount applications with a L lead termination style. It is available in a DIP package with a size of 16.5 X 12.2 X 6.05 and a terminal pitch of 2.54mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.68uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 10% |
| DC Rated Voltage | 250VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 160VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Power Film |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | L Lead |
| Construction | Dual-In-Line |
| Size | 16.5 X 12.2 X 6.05mm |
| Terminal Pitch | 2.54mm |
| Package/Case | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |