
Cap Film 0.033uF 400V PPS 5% (13 X 4 X 9mm) Radial Wound 10mm 150°C Automotive T/R
Kemet F211AG333J400L technical specifications.
| Capacitance | 33nF |
| Package/Case | Radial |
| Depth | 4mm |
| Dielectric | PPS |
| Lead Diameter | 0.6mm |
| Lead Pitch | 10mm |
| Length | 13mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
No datasheet is available for this part.