The F211AP155J050K is a pulse and DC transient suppression capacitor with a capacitance of 1.5uF and a voltage rating of 50VDC. It has a tolerance of 5% and is constructed with a wound film design. The capacitor is suitable for through hole mounting with a radial termination style. It operates over a temperature range of -55 to 150 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Kemet F211AP155J050K technical specifications.
| Capacitance | 1.5uF |
| Voltage | 50VDC|30VAC |
| Tolerance | 5% |
| DC Rated Voltage | 50VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 30VAC |
| Positive Capacitance Tolerance | 5% |
| Type | Pulse and DC Transient Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 13 X 6 X 12mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.