This 1.5uF film capacitor has a rated voltage of 50VDC and 30VAC, with a tolerance of 10%. It features a PPS dielectric and is suitable for audio applications. The capacitor operates within a temperature range of -55°C to 150°C and is mounted through a radial lead. It has a size of 13 X 6 X 12 and a terminal pitch of 10.
Checking distributor stock and pricing after the page loads.
Kemet F211AP155K050P technical specifications.
| Capacitance | 1.5uF |
| Voltage | 50VDC|30VAC |
| Tolerance | 10% |
| DC Rated Voltage | 50VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 30VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Audio Capacitor |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 13 X 6 X 12mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.