The Kemet F211AP185K050XLTF1 is a film capacitor with a capacitance of 1.8uF and a voltage rating of 50VDC. It has a tolerance of 10% and is constructed with a PPS dielectric. The capacitor is designed for audio applications and has a negative capacitance tolerance of -10%. It can operate in temperatures ranging from -55 to 150 degrees Celsius. The capacitor is mounted through a hole and has a radial termination style.
Checking distributor stock and pricing after the page loads.
Kemet F211AP185K050XLTF1 technical specifications.
| Capacitance | 1.8uF |
| Voltage | 50VDC|30VAC |
| Tolerance | 10% |
| DC Rated Voltage | 50VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 30VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Audio Capacitor |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 13 X 6 X 12mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.