This 1.2uF film capacitor is rated for 63VDC and 40VAC, with a tolerance of 5%. It has a negative capacitance tolerance of -5% and is constructed with wound film. The capacitor is suitable for audio applications and has a maximum operating temperature of 150°C. It is available in a through hole radial package with a terminal pitch of 15mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1.2uF |
| Voltage | 63VDC|40VAC |
| Tolerance | 5% |
| DC Rated Voltage | 63VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 40VAC |
| Positive Capacitance Tolerance | 5% |
| Type | Audio Capacitor |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 18 X 6.5 X 12.5mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |