The F211JF102J400R is a 0.001uF film capacitor with a DC rated voltage of 400V and an AC rated voltage of 200V. It features a tolerance of 5% and is constructed with a wound design. The capacitor is suitable for pulse and DC transient suppression applications and has a negative capacitance tolerance of -5% and a positive capacitance tolerance of 5%. It operates within a temperature range of -55°C to 150°C and is mounted through a hole with a radial termination style.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.001uF |
| Voltage | 400VDC|200VAC |
| Tolerance | 5% |
| DC Rated Voltage | 400VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 200VAC |
| Positive Capacitance Tolerance | 5% |
| Type | Pulse and DC Transient Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 7.2 X 2.5 X 6.5mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |