This 0.01uF film capacitor from Kemet features a PPS dielectric and a 63VDC rated voltage with a 5% tolerance. It has a negative capacitance tolerance of -5% and an AC rated voltage of 40VAC. The capacitor is constructed with a wound design and has a radial termination style. It is available in a through-hole package with a terminal pitch of 5mm and a size of 7.2 X 2.5 X 6.5mm. The operating temperature range is from -55 to 150°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.01uF |
| Voltage | 63VDC|40VAC |
| Tolerance | 5% |
| DC Rated Voltage | 63VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 40VAC |
| Positive Capacitance Tolerance | 5% |
| Type | Audio Capacitor |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 7.2 X 2.5 X 6.5mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |