This 0.012uF film capacitor is designed for high voltage applications, with a DC rated voltage of 250VDC and an AC rated voltage of 160VAC. It features a tolerance of 5% and is constructed with a wound design. The capacitor is suitable for use in audio applications and has a negative capacitance tolerance of -5%. It has a minimum operating temperature of -55°C and a maximum operating temperature of 150°C. The capacitor is mounted through a hole and has a radial termination style.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.012uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 5% |
| DC Rated Voltage | 250VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 160VAC |
| Positive Capacitance Tolerance | 5% |
| Type | Audio Capacitor |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 7.2 X 2.5 X 6.5mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |