The F211JF182M050R is a pulse and DC transient suppression capacitor with a capacitance of 0.0018uF. It operates within a temperature range of -55°C to 150°C and is rated for 50VDC and 30VAC. The capacitor features a PPS dielectric and a 20% tolerance. It is constructed with a wound design and has a radial termination style. The component is designed for through-hole mounting and has a size of 7.2 X 2.5 X 6.5 and a terminal pitch of 5.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.0018uF |
| Voltage | 50VDC|30VAC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 30VAC |
| Positive Capacitance Tolerance | 20% |
| Type | Pulse and DC Transient Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 7.2 X 2.5 X 6.5mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |