Kemet's F211JF222J250L is a 0.0022uF film capacitor with a maximum operating temperature range of -55 to 150 degrees Celsius. It has a DC rated voltage of 250V and an AC rated voltage of 160V. The capacitor is wound and has a radial termination style. It is designed for through hole mounting and has a terminal pitch of 5mm. The dielectric is PPS and the capacitance tolerance is 5%.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.0022uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 5% |
| DC Rated Voltage | 250VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 160VAC |
| Positive Capacitance Tolerance | 5% |
| Type | Audio Capacitor |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 7.2 X 2.5 X 6.5mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |