Kemet's F211JF272J050R film capacitor features a capacitance of 0.0027uF with a tolerance of 5% and a dielectric of PPS. It has a DC rated voltage of 50VDC and an AC rated voltage of 30VAC. The capacitor is designed for pulse and DC transient suppression and is constructed with a wound design. It has a mounting style of through hole and a termination style of radial. The capacitor measures 7.2 X 2.5 X 6.5 in size with a terminal pitch of 5. It operates within a temperature range of -55 to 150 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.0027uF |
| Voltage | 50VDC|30VAC |
| Tolerance | 5% |
| DC Rated Voltage | 50VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 30VAC |
| Positive Capacitance Tolerance | 5% |
| Type | Pulse and DC Transient Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 7.2 X 2.5 X 6.5mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |