The F211JF332J050R film capacitor from Kemet features a capacitance of 0.0033uF with a tolerance of 5%. It operates within a temperature range of -55°C to 150°C and is designed for pulse and DC transient suppression. The capacitor has a radial termination style and is constructed as a wound component. It measures 7.2 X 2.5 X 6.5 in size with a terminal pitch of 5mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.0033uF |
| Voltage | 50VDC|30VAC |
| Tolerance | 5% |
| DC Rated Voltage | 50VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 30VAC |
| Positive Capacitance Tolerance | 5% |
| Type | Pulse and DC Transient Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 7.2 X 2.5 X 6.5mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |